Amphenol Communications Solutions47711-001LFContact de raccordement
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This 47711-001LF connector contact from FCI comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This connector contact has an operating temperature range of -65 °C to 125 °C. This product is 11.68 mm long, 2.67 mm tall and 2.92 mm deep. Its wire is 28-32 AWG.