Johanson Dielectrics500R07S0R2AV4TCondensateur céramique multicouche
Cap Ceramic 0.2pF 50V C0G 0.05pF Pad SMD 0402 150°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Since this 500R07S0R2AV4T multilayer ceramic capacitor from Johanson has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 0.2pF. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep.