Les plus vendues
Johanson Dielectrics500R07S4R7BV4TCondensateur céramique multicouche
Cap Ceramic 4.7pF 50V C0G 0.1pF Pad SMD 0402 150°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Get more with less with Johanson's 500R07S4R7BV4T multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 4.7pF. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep.