Molex 5027020891 Connecteur carte mémoire

Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R

Spécifications techniques du produit

Don't lose out on space and include this micro sd card 5027020891 micro SD connector from Molex in your application. This HDR connector has 8 HDR contacts. It has a header type gender. Its pitch is 1.1 mm. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 10 VDC|10VAC. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 15 mm long, 1.53 mm tall and 15.7 mm deep. This power entry module has an operating temperature of -25 to 85 °C. It uses the solder termination method.

Symboles et Empreintes

Seule une fiche technique d’actuellement disponible pour ce produit.

Molex5027020891Connecteur carte mémoire

Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R

Don't lose out on space and include this micro sd card 5027020891 micro SD connector from Molex in your application. This HDR connector has 8 HDR contacts. It has a header type gender. Its pitch is 1.1 mm. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 10 VDC|10VAC. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 15 mm long, 1.53 mm tall and 15.7 mm deep. This power entry module has an operating temperature of -25 to 85 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.