Grayhill50A36-01-1-10NCommutateur rotatif

Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC

Operated by rotation, this 50A36-01-1-10N rotary switch from Grayhill gives the ability to have more than just two switch positions. This device has a maximum current rating of 0.2 A @ 28VDC. It has a SP10T configuration. The 50A36-01-1-10N rotary limit switch has a solder lug termination style. This product is 12.7 mm long, 35.46 mm tall and 12.7 mm deep. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 28 VDC.

26 pièces: Livraison en 4 jours

    Total$66.93Price for 3

    • Livraison en 4 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 26 pièces
      • Price: $22.31