Rubycon50PFV100M10X10.5Condensateur en polymère d'aluminium
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10.5mm) SMD 0.028 Ohm 1.6A 4000h 125°C Package Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Polymer Hybrid | |
100uF | |
20% | |
50VDC | |
0.028 | |
Ultra Low | |
1600 | |
50@2Min | |
4000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
10 X 10.5 | |
-55 | |
125 | |
10 | |
10.5(Max) |
EDA / CAD Models |