JST Manufacturing50R-JMDSS-G-1-TF(S)(LF)(SN)Embases de raccordement et réceptacles PCB
Conn Board to Board RCP 50 POS 0.5mm Solder ST Top Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Board to Board | |
RCP | |
50 | |
2 | |
Solder | |
0.5 | |
Straight | |
0.5 | |
50VAC|50VDC | |
50 | |
100 | |
-25 | |
85 | |
Tape and Reel | |
16.6 | |
3.1 | |
Surface Mount |
EDA / CAD Models |