Rubycon50TZV22M6.3X6.1
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 6.1mm) SMD 0.165A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Lower the cost of your electronic circuit design by implementing this electrolytic 50TZV22M6.3X6.1 aluminum capacitor from Rubycon. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 11@2Min μA. Its capacitance value is 22uF. This product is 6.1(Max) mm tall with a diameter of 6.3 mm. It has a tolerance of 20%.
EDA / CAD Models |