Amphenol Communications Solutions51740-10401204AALFEmbases de raccordement et réceptacles PCB
PwrBlade®, Power Supply Connectors, 4P 12S 4P STB Vertical Receptacle
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
The 51740-10401204AALF power connector from FCI is perfect for powering your circuit because it comes with the least amount of losses. This RCP connector's 8 power / 12signal contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel/gold over nickel. It has a maximum voltage rating of 2500 V/1000V. It has a straight body orientation. This connector has a single port. It has a receptacle type gender. This device has a maximum current rating of 48 A/contact. 51740-10401204AALF is housed in thermoplastic. This component will be shipped in tray format. This product is 74.93 mm long and 11.94 mm. This power connector has a minimum operating temperature of -20 °C and a maximum of 105 °C. Its 76 terminals use the solder termination method.