Molex527450833Raccordement FCC-FPC

Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD Easy-On™ T/R

Think of Molex's ffc/fpc connector 527450833 flexible flat cable the next time you're in a tight situation between components or printed circuit boards. Its pitch is 0.5 mm. It has a right angle body orientation. It has a maximum voltage rating of 50 V. This female connector's 8 contacts that are made out of phosphor bronze and plated with tin silver bismuth over nickel. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This flexible flat cable has an operating temperature of -40 to 85 °C. It uses the solder termination method. 527450833 is housed in white nylon. This product is 10.1 mm long, 2 mm tall and 5 mm deep.

5 000 pièces: Livraison en 3 jours

    Total$580.00Price for 1000

    • (1000)

      Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 5 000 pièces
      • Price: $0.58