PHOENIX CONTACT5604602Autre raccordement
Conn High Density D-Subminiature/Terminal Block M 15 POS RA
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
High Density D-Subminiature/Terminal Block | |
PIN | |
15 | |
Right Angle |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered high density d-sub/terminal block 5604602 connector accessory from Phoenix Contact. This PIN connector has 15 PIN contacts. It has a right angle body orientation.