Amphenol Communications Solutions57202-G52-10LFEmbases de raccordement et réceptacles PCB
Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 20 Positions - 2mm (0.079inch) - Vertical
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Mount this unshrouded 57202-G52-10LF header connector from FCI on a jumper post on your PCB to support physical configuration options. This HDR connector's 20 contacts that are made out of copper alloy and plated with gold over gxt over nickel. It has a maximum voltage rating of 650 VAC. It has a straight body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 2 mm. This device has a maximum current rating of 2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 57202-G52-10LF is housed in black thermoplastic. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 20 mm long, 6.5 mm tall and 4 mm deep.