Bourns5800-392-RCInducteur plombé

High Current RF Choke Bobbin Core 3900uH 10% 1KHz Ferrite 0.12A 9.7Ohm DCR AXL

This high current rf choke 5800-392-RC leaded inductor from Bourns is convenient and easily removable. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This device is made with bobbin core technology. It has a tolerance of 10%. This product is 17.78 mm long with a diameter of 6.99 mm. Its test frequency is 1K Hz. This leaded inductor has a maximum DC current of 100m A with a maximum resistance of 8.63 Ohm. It has an inductance of 3.9m H.

Import TariffMay apply to this part if shipping to the United States

64 pièces: Livraison en 10 jours

    Total$4.15Price for 9

    • Livraison en 10 jours

      Ships from:
      États Unis
      Date Code:
      1653+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 64 pièces
      • Price: $0.4614