Cinch Connectivity Solutions5810130044Raccordement rectangulaire
Conn Rectangular PIN 30 POS Solder RA Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Utilize this 5810130044 USB connector from Cinch Connectors to ensure a strong connection between circuits. It has a right angle body orientation. This RCP connector's 30 contacts that are made out of brass and plated with tin over nickel. It has a receptacle type gender. This is a 3-row connector. 5810130044 is housed in polymer. It uses the solder termination method. This product is 47 mm tall.