Vishay595D105X9050B2TCondensateur au tantale massif
Cap Tant Solid 1uF 50V B CASE 10%( 4 X 2.8 X 1.9mm) Pad SMD 5 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
1uF | |
10% | |
50VDC | |
5 | |
Standard | |
0.13 | |
0.5 | |
Polar | |
4 | |
Large Capacitance | |
No | |
No | |
B | |
Conformal Coated | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
4 X 2.8 X 1.9 | |
N/A | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
4(Max) | |
2.8 | |
1.9 | |
N/A | |
N/R | |
N/R | |
N/A | |
+0.3|-0.4 | |
+0.3|-0.6 | |
N/R |
Looking for high capacitance with a low footprint design? This 595D105X9050B2T tantalum solid capacitor from Vishay is what you need. It can withstand a voltage of 50 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. Its capacitance value is 1uF. This product is 4(Max) mm long, 1.9 mm tall and 2.8 mm deep. It has a tolerance of 10%.
EDA / CAD Models |