Vishay595D156X0050R2TCondensateur au tantale massif
Cap Tant Solid 15uF 50V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.4 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
Automotive | No |
PPAP | No |
Solid | |
15uF | |
20% | |
50VDC | |
0.4 | |
Standard | |
790 | |
7.5 | |
Polar | |
6 | |
No | |
No | |
R | |
Conformal Coated | |
Flat | |
Surface Mount | |
Pad | |
2 | |
7.2 X 6 X 3.5 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.2(Max) | |
6 | |
3.5 |
Need a high capacitance value with a low footprint design? Look no further this 595D156X0050R2T tantalum solid capacitor from Vishay will get you results. It can withstand a voltage of 50 VDC. Its leakage current is 7.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.2(Max) mm long, 3.5 mm tall and 6 mm deep. Its capacitance value is 15uF. It has a tolerance of 20%.
EDA / CAD Models |