Not Compliant | |
3A001a.2.c. | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Installation | Through Hole |
Hauteur du paquet | 3.56(Max) |
Largeur du paquet | 7.62(Max) |
Longueur du paquet | 26.92(Max) |
Carte électronique changée | 20 |
Nom de lemballage standard | DIP |
Conditionnement du fournisseur | CDIP |
20 | |
Forme de sonde | Through Hole |
Need to convert your analog signals to digital signals? This 5962-9688601QRA ADC from Texas Instruments will get the job done. This device's digital interface is serial (spi). This device is based on SAR architecture. It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of -55 °C to 125 °C.
EDA / CAD Models |