Texas Instruments5962R9673802VXAComparateur

Comparator Quad R-R O/P ±15V/30V 14-Pin CSOIC Tray

This specialized 5962R9673802VXA comparator circuit from Texas Instruments has a high-gain differential amplifier that compares between two input voltages and currents. Its maximum power dissipation is 680 mW. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±15 V. This comparator has a temperature range of -55 °C to 125 °C. Its typical PSRR is 60(Min) dB. This device uses one or two power supplies. This device utilizes bipolar technology. It has 4 channels per chip.

No Stock Available

Quantity Increments of 2 Minimum 2
  • Ships from:
    États Unis
    Manufacturer Lead Time:
    18 semaines
    • Price: