Micro Commercial Components5KP250CA-TPTVS
TVS Diode Single Bi-Dir 250V 5KW 2-Pin Case R-6 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
277 | |
425 | |
250 | |
12 | |
10 | |
5 | |
5000 | |
-55 | |
175 | |
Tape and Reel | |
Diamètre | 9.1(Max) |
Installation | Through Hole |
Longueur du paquet | 9.1(Max) |
Carte électronique changée | 2 |
Conditionnement du fournisseur | Case R-6 |
2 | |
Forme de sonde | Through Hole |
Implement surge protection with this 5KP250CA-TP TVS diode from Micro Commercial Components. Its peak pulse power dissipation is 5000 W. Its test current is 5 mA. Its maximum leakage current is 10 μA. This device's maximum clamping voltage is 425 V and minimum breakdown voltage is 277 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.