Honeywell61NT1-7-NHBasculeur de commutateur
Switch Toggle (ON) OFF (ON) SPDT Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
Round Lever | |
SPDT | |
(ON) OFF (ON) | |
Threaded | |
15@28VDC | |
372.85@(CSA/UL) | |
17.02 | |
1 | |
Panel Mount with Threads | |
Screw | |
3 | |
9.65 | |
Actuator/O-Ring/(Cover/Case)/Complete | |
Actuator/Panel/(Cover/Case)/N/A | |
N/A/O-Ring/N/A/Complete | |
IP67/IP68 | |
Straight | |
15/32-32 | |
28.45 | |
12.45 | |
15.75 | |
29.46 | |
28.45 | |
15.75 |