Glenair620MS064NF05Accessoires de raccordement
Connector Accessories Strain Relief Clamp Direct Coupling Straight Aluminum Olive Drab Cadmium
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
This specially designed strain relief clamp direct coupling 620MS064NF05 connector accessory from Glenair comes in a variety of shapes to conveniently house different types of wires and cables. It has a straight body orientation. This product is 15.88 mm long and 12.6 mm.