BI Technologies64WR500LFGradateurs de résistance, de potentiomètres et de rhéostats
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
500 | |
10% | |
200 | |
0.25 (1/4) | |
Cermet | |
-65 | |
150 | |
±100 | |
Lin | |
Pin | |
Top | |
1.78 | |
12(Elec) | |
1 | |
4320 | |
200 | |
Tube | |
6.35 | |
4.19 | |
7.88 | |
0.4 | |
Through Hole |
This 64WR500LF potentiometer from BI Technologies (TT electronics) is your solution to resistance calibration in a circuit. This product has a resistance value of 500 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -65 to 150 °C. This product is 6.35 mm long, 7.88 mm tall and 4.19 mm deep. The 64WR500LF part has a pin termination style. It has a tolerance of 10%. This device is made with cermet technology.