Amphenol Communications Solutions65771-001LFCavalier et shunt de raccordement
5.08mm (0.2inch) Centerline, Single Row Shunt Color Black 1.02 um (40 uin) Gold Plating
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Look no further! Use the 65771-001LF connector from FCI to optimize the electronic components in any circuit design. This F connector's 2 contacts that are made out of brass alloy and plated with gold over nickel. It has a female type gender. It has a straight body orientation. Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 800 VAC. This device has a maximum current rating of 2.5 A/contact. 65771-001LF is housed in black polyester. This product is 7.62 mm long, 9.55 mm tall and 2.67 mm deep.