Reduced Price

TE Connectivity6609105-3Modules d’admission d’alimentation

Power Entry Module EMI/RFI Filtered M 2 POS (115VAC/230)VACVAC 10A Fuse/Switch/Voltage Selector ST 1 Port

Using the emi/rfi filtered 6609105-3 plug connector from TE Connectivity is the best way to power your electronic devices. This M connector has 2 M contacts. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a male type gender. It has a straight body orientation. It has an operating frequency of 30K to 30000K Hz. This device has a maximum current rating of 10 A. This product is 58.67 mm tall. This part has an operating temperature of -10 to 40 °C. It uses the faston termination method.

A datasheet is only available for this product at this time.