Glenair667-218-M-S901-4Accessoires de raccordement
Connector Accessories Receptacle Mighty Mouse Metal Protective Cover Straight Aluminum Electroless Nickel
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered receptacle Mighty Mouse metal protective cover 667-218-M-S901-4 connector accessory from Glenair. It has a straight body orientation. This part has an operating temperature of -65 to 200 °C. This product is 20.3 mm long with a diameter of 21.34 mm.