Amphenol Communications Solutions66953-006LFEmbases de raccordement et réceptacles PCB
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 12 Position ,2.54mm (0.100in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Protect your printed circuit boards from accidental damages with FCI's socket strip 66953-006LF header connector. This SKT connector's 12 contacts that are made out of brass and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. It has a maximum voltage rating of 1250 VAC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 15.24 mm long, 8.25 mm tall and 6.1 mm deep. 66953-006LF is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C.
EDA / CAD Models |