50% Off
Amphenol Communications Solutions67996-132HLFEmbases de raccordement et réceptacles PCB
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 32 Positions, 2.54 mm (0.100in) Pitch
Compliant | |
EAR99 | |
Preliminary | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Protect your printed circuit boards from accidental damages with FCI's unshrouded 67996-132HLF header connector. This HDR connector's 32 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 40.64 mm long, 8.38 mm tall and 4.83 mm deep. 67996-132HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C.