50% Off
Amphenol Communications Solutions68021-404HLFEmbases de raccordement et réceptacles PCB
BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 4 Positions, 2.54 mm (0.100in) Pitch
Compliant | |
EAR99 | |
Preliminary | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This unshrouded 68021-404HLF header connector from FCI reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. 68021-404HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. This product is 5.08 mm long, 4.83 mm tall and 12.44 mm deep. This connector has an operating temperature of -65 to 125 °C.