Amphenol Communications Solutions68786-202Cavalier et shunt de raccordement
Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Jumper | |
F | |
2 | |
1 | |
2.54 | |
Straight | |
3/Contact | |
800VAC | |
50000 | |
20 | |
-55 | |
120 | |
50 | |
Bag | |
5.03 | |
2.49 | |
5.08 |
Thanks to FCI's 68786-202 connector, you will be able to easily short-circuit or configure electronic components in many ways within your circuit. This F connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 800 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 2.5 A/contact. This product is 5.03 mm long, 5.08 mm tall and 2.49 mm deep. 68786-202 is housed in black polyester.