Amphenol Communications Solutions69157-212HLFEmbases de raccordement et réceptacles PCB
BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch
Compliant | |
EAR99 | |
Obsolete | |
8535.90.80.40 | |
Automotive | No |
PPAP | No |
Thanks to FCI's unshrouded 69157-212HLF header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 1500 VAC. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. This product is 15.24 mm long, 7.62 mm tall and 4.83 mm deep. It uses the solder termination method. 69157-212HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. This connector has an operating temperature of -65 to 125 °C.