Amphenol Communications Solutions69802-132LFPrise de raccordement

Conn PLCC Socket SKT 32 POS 1.27mm Solder ST SMD

Never worry about your multiple wire connection becoming undone by using this plcc socket 69802-132LF connector socket from FCI. This SKT connector's 32 contacts that are made out of copper alloy and plated with pure tin over nickel. It has a maximum voltage rating of 120 VDC|120VAC. Its pitch is 1.27 mm. It has a straight body orientation. It has a socket type gender. 69802-132LF is housed in polyphenylene sulfide. This device has a maximum current rating of 1 A/contact. It is insulated with polyphenylene sulfide. This product is 17.78 mm long, 4.97 mm tall and 20.32 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method.

Import TariffMay apply to this part if shipping to the United States

Total en stock: 8 838 pièces

Regional Inventory: 8 735

    Total$0.51Price for 1

    8 735 en stock: Livraison en 10 jours

    • Livraison en 10 jours

      Ships from:
      États Unis
      Date Code:
      1725+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 8 735 pièces
      • Price: $0.5112
    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      1841+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Chine
      • In Stock: 103 pièces
      • Price: $0.3111