Panasonic6SEPC560MW+TSSCondensateur en polymère d'aluminium
Cap Aluminum Polymer 560uF 6.3VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5.6A 5000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
560uF | |
20% | |
6.3VDC | |
0.007 | |
Super Low | |
5600 | |
705@2Min | |
5000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
2.5 | |
2 | |
Long Lead | |
6.3 X 9 | |
-55 | |
105 | |
Tape and Reel | |
0.6 | |
6.3 | |
0.47 | |
9(Max) |
EDA / CAD Models |