Panasonic6SVP470MCondensateur en polymère d'aluminium

Cap Aluminum Polymer 470uF 6.3VDC 20%( 8 X 11.9mm) SMD 0.015 Ohm 4.21A 2000h 105°C T/R

By adding one of Panasonic's 6SVP470M conductive polymer aluminum solid capacitors to your circuit, you can ensure safe operation of the ICs and other components from unexpected loads. It can withstand a voltage of 6.3 VDC. It has 2 terminals. It has a tolerance of 20%. This product is 11.9 mm tall with a diameter of 8 mm. Its leakage current is 592@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.

6 400 pièces: Prêt à être expédié dès aujourd'hui

    Total$145.36Price for 400

    • (400)

      Prêt à être expédié dès aujourd'hui

      Ships from:
      États Unis
      Date Code:
      2339+
      Manufacturer Lead Time:
      22 semaines
      Country Of origin:
      Japon
      • In Stock: 6 400 pièces
      • Price: $0.3634