Panasonic6TPE100MPBCondensateur polymère au tantale

Cap Tant Polymer 100uF 6.3VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 0.025 Ohm 105°C T/R

The conductive polymers used to develop this 6TPE100MPB polymer electrolyte from Panasonic gives in a lower ESR value that other capacitors. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its leakage current is 63 μA. Its capacitance value is 100uF. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep.

768 pièces: Livraison en 3 jours

    Total$1.26Price for 1

    • Livraison en 3 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 768 pièces
      • Price: $1.260