KYOCERA AVX Components Corporation709176001511006Contact de raccordement
Contact PIN Solder ST SMD 20AWG T/R Automotive
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
This 709176001511006 connector contact from AVX comes with a variety of features based on the application. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector Headers and PCB Receptacles connector. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its wire is 20 AWG. This product is 4 mm long, 4.05 mm tall and 4 mm deep. It uses the solder termination method.