C&K7101J11ZQE22Interrupteur à bascule

Switch Rocker ON None ON SPDT Solder Lug Rocker 5A 250VAC 28VDC Medical Bulk

Do you need a safe way to turn off and on your device? Use this 7101J11ZQE22 rocker switch from C&K Components for a sleek look. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 120VAC 28VDC. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 7101J11ZQE22 rocker switch panel has a solder lug termination style. This product is 24 mm long and 15.39 mm. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.

160 pièces: Livraison en 3 jours

    Total$65.44Price for 8

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 160 pièces
      • Price: $8.18