C&K7105J3ZQE2Interrupteur à bascule
Switch Rocker Mom OFF Mom SPDT Solder Lug Rocker 5A 250VAC 28VDC Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Implementing this 7105J3ZQE2 rocker switch from C&K Components will give the user complete control. This device has a maximum current rating of 5 A @ 120VAC 28VDC. It has a SPDT configuration. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 7105J3ZQE2 rocker switch panel has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 41.28 mm long, 23.68(Min) mm tall and 15.11 mm deep.