NXP Semiconductors74AUP1G0832GM,115Barrières
AND-OR Gate 1-Element 3-IN CMOS 6-Pin XSON T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
AUP | |
AND-OR | |
1 | |
3-IN | |
0 | |
0 | |
1 | |
11@1.4V to 1.6V|19@1.1V to 1.3V|5.9@3V to 3.6V|6.6@2.3V to 2.7V|8.8@1.65V to 1.95V | |
21.8 | |
CMOS | |
4 | |
-4 | |
0.8 | |
1.8|2.5|3.3 | |
3.6 | |
0.5 | |
30 | |
-40 | |
125 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 0.46(Max) |
Largeur du paquet | 1 |
Longueur du paquet | 1.45 |
Carte électronique changée | 6 |
Nom de lemballage standard | SON |
Conditionnement du fournisseur | XSON |
6 |
Thanks to NXP Semiconductors and their 74AUP1G0832GM,115 logic gates, you can simplify your circuit down to a fundamental level. This gate has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 3.6 V.