EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
AVC | |
Voltage Level Translator | |
Bidirectional | |
16 | |
6@1.8V | |
10 | |
CMOS | |
3-State | |
12 | |
-12 | |
1.4 | |
1.8|2.5|3.3 | |
3.6 | |
-40 | |
85 | |
Commercial | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 0.65(Max) |
Largeur du paquet | 4.6(Max) |
Longueur du paquet | 7.1(Max) |
Carte électronique changée | 56 |
Nom de lemballage standard | BGA |
Conditionnement du fournisseur | BGA MICROSTAR JUNIOR |
56 | |
Forme de sonde | Ball |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the 74AVCB164245ZQLR level translator from Texas Instruments is for you. With a 3-state output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.4 V, while its maximum is 3.6 V.
EDA / CAD Models |