Diodes Incorporated74LVC1G08Z-7Barrières
AND Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LVC | |
AND | |
1 | |
2-IN | |
0 | |
0 | |
1 | |
1.7(Typ)@5V|2.1(Typ)@3.3V|2.5(Typ)@2.7V | |
10.5 | |
CMOS | |
Push-Pull | |
32 | |
-32 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
0.1 | |
200 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 0.6 |
Largeur du paquet | 1.2 |
Longueur du paquet | 1.6 |
Carte électronique changée | 5 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-553 |
5 | |
Forme de sonde | Flat |
Diodes Zetex brings you their latest 74LVC1G08Z-7 logic gates, from which you can build and implement logical functions. This gate has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.