Diodes Incorporated74LVC1G10W6-7Barrières
NAND Gate 1-Element 3-IN CMOS 6-Pin SOT-26 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LVC | |
NAND | |
1 | |
3-IN | |
0 | |
0 | |
1 | |
4.3@5V|6@3.3V | |
21.6 | |
CMOS | |
32 | |
-32 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
40 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 1.1 |
Largeur du paquet | 1.6 |
Longueur du paquet | 3 |
Carte électronique changée | 6 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-26 |
6 | |
Forme de sonde | Gull-wing |
Diodes Zetex brings you their latest 74LVC1G10W6-7 logic gates, from which you can build and implement logical functions. This gate has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.