Diodes Incorporated74LVC1G17FW4-7Pilotes et de séparateurs

Schmitt Trigger Buffer 1-CH Non-Inverting Push-Pull CMOS 6-Pin X2-DFN T/R

By driving the input to the transmission line this 74LVC1G17FW4-7 buffer and line driver by Diodes Zetex will amplify any signal. This line driver has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has 1 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 1 Minimum 5000
  • Ships from:
    États Unis
    Manufacturer Lead Time:
    8 semaines
    • Price: