Diodes Incorporated74LVC2G06W6-7Pilotes et de séparateurs

Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin SOT-26 T/R

Leading the input to the transmission line this 74LVC2G06W6-7 buffer and line driver by Diodes Zetex will amplify digital and analog signals. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 2 channels per chip.

A datasheet is only available for this product at this time.