NXP Semiconductors74LVTN16244BDGG,11Pilotes et de séparateurs
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LVT | |
Buffer/Line Driver | |
4 | |
16 | |
16 | |
0 | |
16 | |
4 Low | |
No | |
Non-Inverting | |
1.8(Typ)@3.3V | |
5.3 | |
BiCMOS | |
Single-Ended | |
3-State | |
64 | |
-32(Min) | |
2.7 | |
3.3 | |
3.6 | |
4000 | |
6000 | |
50 | |
500 | |
-40 | |
85 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 1.05(Max) |
Largeur du paquet | 6.2(Max) |
Longueur du paquet | 12.6(Max) |
Carte électronique changée | 48 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | TSSOP |
48 |
Amplify analog and digital signals by driving the input to the transmission line with this 74LVTN16244BDGG,11 buffer and line driver from NXP Semiconductors. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. It has 16 channels per chip.