Toshiba74VHC02FT(BJ)Barrières
NOR Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin TSSOP-B T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Installation | Surface Mount |
Hauteur du paquet | 1 |
Largeur du paquet | 4.4 |
Carte électronique changée | 14 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | TSSOP-B |
14 | |
Forme de sonde | Gull-wing |
Toshiba's 74VHC02FT(BJ) logic gates will allow you to implement basic logic functions within your electronic circuit. This gate has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.
EDA / CAD Models |