Amphenol Communications Solutions76347-412LFContact de raccordement
Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Contact
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Stamped Signal | |
SKT | |
Crimp | |
Straight | |
3 | |
1000VAC | |
15 | |
-40 | |
125 | |
Tape and Reel | |
11.56 | |
2.4 | |
2.2 | |
Cable Mount | |
20-22 |
Have a wire which needs to be connected to something? This 76347-412LF connector contact from FCI will get you there. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It uses the crimp termination method. This product is 11.56 mm long, 2.2 mm tall and 2.4 mm deep. Its wire is 22-30 AWG. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C.