Grayhill76PSB02TDIP Switch
Switch DIP ON OFF SPST 2 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
By acting as a series of switches, the 76PSB02T dual in-line package switch from Grayhill is the ideal component for use on a printed circuit board. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 76PSB02T DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 7.1 mm long, 7.65 mm tall and 9.65 mm deep. This product's terminal pitch is 2.54 mm.