Bourns78F2R2K-RCInducteur plombé
RF Choke Bobbin Core 2.2uH 10% 7.9MHz 50Q-Factor Ferrite 0.63A 0.25Ohm DCR AXL Bag
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
RF Choke | |
Bobbin Core | |
Ferrite | |
2.2u | |
10% | |
7.9M | |
0.63 | |
0.25 | |
50 | |
7.9M | |
110M | |
Through Hole | |
Axial | |
2 | |
-55 | |
105 | |
Bag | |
2.79 | |
7.11 |
If you need a convenient and easily removable inductor for your electrical design then consider this rf choke 78F2R2K-RC leaded inductor from Bourns. This leaded inductor has an operating temperature range of -55 °C to 105 °C. Its test frequency is 7.9M Hz, while its minimum self-resonant frequency is 110M Hz. It has a tolerance of 10%. This product is 7.11 mm long with a diameter of 2.79 mm. It has an inductance of 2.2u H. This device utilizes bobbin core technology. This leaded inductor has a maximum DC current of 630m A with a maximum resistance of 250m Ohm.
EDA / CAD Models |