Reduced Price

Honeywell7LS1Switch Limit

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 10A 480VAC 230VDC 559.27VA Rotary Screw

The enclosed 7LS1 limit switch, developed by Honeywell, can provide your project motion controlled data, as the switch itself is activated through movement or the presence of another object. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 28VDC. The 7LS1 limit switch has a screw termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 230 VDC. This product is 101.6 mm tall.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    40 semaines
    • Price: $353.80
    1. 10+$353.80
    2. 25+$326.03
    3. 100+$316.66