Glenair800-009-16NF8-13PNConnecteur circulaire

Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

This Mighty Mouse 800-009-16NF8-13PN connector from Glenair will connect any inputs and outputs to your application. It has a plug type gender. Its shell size is 8-13. This PL connector's 13 contacts that are made out of beryllium copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 150 °C. This product is 21.6 mm long with a diameter of 19.05 mm. It uses the crimp termination method.

5 pièces: Livraison en 4 jours

    Total$324.41Price for 1

    • Livraison en 4 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 5 pièces
      • Price: $324.41